



ATS-X53350B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2006-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53350B-C1-R0 |
Description | SUPERGRIP HEATSINK 35X35X7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Bulk | Fin Height 0.295" (7.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.30°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 € | 20,44 € |
| 10 | 18,09000 € | 180,90 € |
| 25 | 17,23000 € | 430,75 € |
| 50 | 16,60660 € | 830,33 € |
| 100 | 16,00470 € | 1.600,47 € |
| 300 | 15,09403 € | 4.528,21 € |
| 500 | 14,68786 € | 7.343,93 € |
| Unit Price without VAT: | 20,44000 € |
|---|---|
| Unit Price with VAT: | 24,32360 € |

