



ATS-X53150R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36854-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53150R-C1-R0 |
Description | STR FIN 14.25X14.25X19.5MM T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 2.415" (61.34mm) |
Packaging Bulk | Fin Height 0.768" (19.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.20°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,83000 € | 17,83 € |
| 10 | 15,78100 € | 157,81 € |
| 25 | 15,03120 € | 375,78 € |
| 50 | 14,48740 € | 724,37 € |
| 100 | 13,96260 € | 1.396,26 € |
| 300 | 13,16827 € | 3.950,48 € |
| 500 | 12,81390 € | 6.406,95 € |
| Unit Price without VAT: | 17,83000 € |
|---|---|
| Unit Price with VAT: | 21,21770 € |

