



ATS-X50375B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1957-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50375B-C1-R0 |
Description | SUPERGRIP HEATSINK 37X37X7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.457" (37.00mm) |
Series | Width 1.457" (37.00mm) |
Packaging Bulk | Fin Height 0.295" (7.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.90°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,60000 € | 21,60 € |
| 10 | 19,11400 € | 191,14 € |
| 25 | 18,20640 € | 455,16 € |
| 50 | 17,54700 € | 877,35 € |
| 100 | 16,91110 € | 1.691,11 € |
| 300 | 15,94870 € | 4.784,61 € |
| 500 | 15,51942 € | 7.759,71 € |
| Unit Price without VAT: | 21,60000 € |
|---|---|
| Unit Price with VAT: | 25,70400 € |

