


ATS-P2-110-C2-R1 | |
|---|---|
DigiKey Part Number | ATS1845-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-110-C2-R1 |
Description | HEATSINK 54MM X 54MM ALUMINUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.126" (54.00mm) |
Packaging Bulk | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 26.99°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 € | 9,15 € |
| 10 | 8,09800 € | 80,98 € |
| 25 | 7,71400 € | 192,85 € |
| 50 | 7,43520 € | 371,76 € |
| 100 | 7,16610 € | 716,61 € |
| 250 | 6,82492 € | 1.706,23 € |
| 500 | 6,57738 € | 3.288,69 € |
| 1.000 | 6,33846 € | 6.338,46 € |
| Unit Price without VAT: | 9,15000 € |
|---|---|
| Unit Price with VAT: | 10,88850 € |

