


ATS-P1-110-C2-R1 | |
|---|---|
DigiKey Part Number | ATS1793-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P1-110-C2-R1 |
Description | HEATSINK 54.00MM X 54.00MM ALUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.126" (54.00mm) |
Packaging Bulk | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 26.99°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 10 | 7,35100 € | 73,51 € |
| 25 | 7,00200 € | 175,05 € |
| 50 | 6,74880 € | 337,44 € |
| 100 | 6,50450 € | 650,45 € |
| 250 | 6,19480 € | 1.548,70 € |
| 500 | 5,97012 € | 2.985,06 € |
| 1.000 | 5,75329 € | 5.753,29 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 9,87700 € |

