


ATS-H1-14-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1747-ND |
Manufacturer | |
Manufacturer Product Number | ATS-H1-14-C2-R0 |
Description | HEATSINK 50X50X20MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.969" (50.00mm) |
Series | Width 1.969" (50.00mm) |
Packaging Bulk | Fin Height 0.790" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 9.97°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| 10 | 8,94500 € | 89,45 € |
| 25 | 8,52040 € | 213,01 € |
| 50 | 8,21220 € | 410,61 € |
| 100 | 7,91490 € | 791,49 € |
| 250 | 7,53804 € | 1.884,51 € |
| 500 | 7,26452 € | 3.632,26 € |
| 1.000 | 7,00062 € | 7.000,62 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 12,03090 € |

