


ATS-H1-106-C2-R1 | |
|---|---|
DigiKey Part Number | ATS1736-ND |
Manufacturer | |
Manufacturer Product Number | ATS-H1-106-C2-R1 |
Description | HEATSINK 45.00MM X 45.00MM ALUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Bulk | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 26.60°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 € | 11,31 € |
| 10 | 10,01200 € | 100,12 € |
| 25 | 9,53640 € | 238,41 € |
| 50 | 9,19140 € | 459,57 € |
| 100 | 8,85870 € | 885,87 € |
| 250 | 8,43676 € | 2.109,19 € |
| 500 | 8,13056 € | 4.065,28 € |
| 1.000 | 7,83512 € | 7.835,12 € |
| Unit Price without VAT: | 11,31000 € |
|---|---|
| Unit Price with VAT: | 13,45890 € |

