


ATS-FPX050050013-12-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1701-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX050050013-12-C2-R0 |
Description | HEATSINK 50X50X12.7MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.969" (50.00mm) |
Series | Width 1.969" (50.00mm) |
Packaging Bulk | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 15.86°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 4,09200 € | 40,92 € |
| 25 | 3,89760 € | 97,44 € |
| 50 | 3,75680 € | 187,84 € |
| 100 | 3,62110 € | 362,11 € |
| 250 | 3,44884 € | 862,21 € |
| 500 | 3,32388 € | 1.661,94 € |
| 1.000 | 3,20329 € | 3.203,29 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

