


ATS-FPX045045030-101-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1694-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX045045030-101-C2-R0 |
Description | HEATSINK 45X45X30MM R-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Bulk | Fin Height 1.181" (30.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.69°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 5,58200 € | 55,82 € |
| 25 | 5,31720 € | 132,93 € |
| 50 | 5,12500 € | 256,25 € |
| 100 | 4,93970 € | 493,97 € |
| 250 | 4,70460 € | 1.176,15 € |
| 500 | 4,53406 € | 2.267,03 € |
| 1.000 | 4,36949 € | 4.369,49 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |

