


ATS-FPX045045020-69-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1689-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX045045020-69-C2-R0 |
Description | HEATSINK 45X45X20MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Bulk | Fin Height 0.790" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 11.51°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 10 | 4,95300 € | 49,53 € |
| 25 | 4,71760 € | 117,94 € |
| 50 | 4,54740 € | 227,37 € |
| 100 | 4,38280 € | 438,28 € |
| 250 | 4,17432 € | 1.043,58 € |
| 500 | 4,02302 € | 2.011,51 € |
| 1.000 | 3,87705 € | 3.877,05 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,65210 € |

