


ATS-FPX040040015-92-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36188-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX040040015-92-C1-R0 |
Description | HEATSINK 40X40X15MM R-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Tray | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 16.45°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 3,17700 € | 31,77 € |
| 25 | 3,02600 € | 75,65 € |
| 50 | 2,91660 € | 145,83 € |
| 100 | 2,81120 € | 281,12 € |
| 250 | 2,67756 € | 669,39 € |
| 500 | 2,58060 € | 1.290,30 € |
| 1.000 | 2,48704 € | 2.487,04 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

