


ATS-FPX035035020-57-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1652-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX035035020-57-C2-R0 |
Description | HEATSINK 35X35X20MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Bulk | Fin Height 0.790" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 13.16°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,92100 € | 39,21 € |
| 25 | 3,73520 € | 93,38 € |
| 50 | 3,60040 € | 180,02 € |
| 100 | 3,47010 € | 347,01 € |
| 250 | 3,30508 € | 826,27 € |
| 500 | 3,18534 € | 1.592,67 € |
| 1.000 | 3,06981 € | 3.069,81 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |

