


ATS-FPX030030025-52-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36137-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX030030025-52-C3-R0 |
Description | HEATSINK 30X30X25MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.181" (30.00mm) |
Series | Width 1.181" (30.00mm) |
Packaging Tray | Fin Height 0.984" (25.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.97°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,49300 € | 34,93 € |
| 25 | 3,32720 € | 83,18 € |
| 50 | 3,20700 € | 160,35 € |
| 100 | 3,09100 € | 309,10 € |
| 250 | 2,94400 € | 736,00 € |
| 500 | 2,83740 € | 1.418,70 € |
| 1.000 | 2,73449 € | 2.734,49 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

