


ATS-CPX070070015-134-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36094-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX070070015-134-C1-R0 |
Description | HEATSINK 70X70X15MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.756" (70.00mm) |
Series | Width 2.756" (70.00mm) |
Packaging Tray | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.43°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 6,13800 € | 61,38 € |
| 25 | 5,84680 € | 146,17 € |
| 50 | 5,63540 € | 281,77 € |
| 100 | 5,43150 € | 543,15 € |
| 250 | 5,17300 € | 1.293,25 € |
| 500 | 4,98542 € | 2.492,71 € |
| 1.000 | 4,80444 € | 4.804,44 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |

