


ATS-CPX070070006-208-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36087-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX070070006-208-C3-R0 |
Description | HEATSINK 70X70X6MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.756" (70.00mm) |
Series | Width 2.756" (70.00mm) |
Packaging Tray | Fin Height 0.236" (6.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.56°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 6,98000 € | 69,80 € |
| 25 | 6,64840 € | 166,21 € |
| 50 | 6,40820 € | 320,41 € |
| 100 | 6,17640 € | 617,64 € |
| 250 | 5,88244 € | 1.470,61 € |
| 500 | 5,66910 € | 2.834,55 € |
| 1.000 | 5,46327 € | 5.463,27 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |

