


ATS-CPX060060020-131-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36082-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX060060020-131-C1-R0 |
Description | HEATSINK 60X60X20MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.362" (60.00mm) |
Series | Width 2.362" (60.00mm) |
Packaging Tray | Fin Height 0.790" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.58°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 4,24800 € | 42,48 € |
| 25 | 4,04640 € | 101,16 € |
| 50 | 3,90000 € | 195,00 € |
| 100 | 3,75910 € | 375,91 € |
| 250 | 3,58028 € | 895,07 € |
| 500 | 3,45054 € | 1.725,27 € |
| 1.000 | 3,32538 € | 3.325,38 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |


