


ATS-CPX060060015-130-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36081-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX060060015-130-C3-R0 |
Description | HEATSINK 60X60X15MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.362" (60.00mm) |
Series | Width 2.362" (60.00mm) |
Packaging Tray | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.28°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 10 | 5,07900 € | 50,79 € |
| 25 | 4,83800 € | 120,95 € |
| 50 | 4,66320 € | 233,16 € |
| 100 | 4,49450 € | 449,45 € |
| 250 | 4,28072 € | 1.070,18 € |
| 500 | 4,12554 € | 2.062,77 € |
| 1.000 | 3,97582 € | 3.975,82 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,83060 € |

