



ATS-CPX045045035-164-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1582-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX045045035-164-C2-R0 |
Description | HEATSINK 45X45X35MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Bulk | Fin Height 1.378" (35.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.41°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 5,23300 € | 52,33 € |
| 25 | 4,98480 € | 124,62 € |
| 50 | 4,80460 € | 240,23 € |
| 100 | 4,63080 € | 463,08 € |
| 250 | 4,41048 € | 1.102,62 € |
| 500 | 4,25060 € | 2.125,30 € |
| 1.000 | 4,09634 € | 4.096,34 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |

