


ATS-CPX045045030-191-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36040-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX045045030-191-C3-R0 |
Description | HEATSINK 45X45X30MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Tray | Fin Height 1.181" (30.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.99°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 10 | 4,81200 € | 48,12 € |
| 25 | 4,58400 € | 114,60 € |
| 50 | 4,41820 € | 220,91 € |
| 100 | 4,25850 € | 425,85 € |
| 250 | 4,05596 € | 1.013,99 € |
| 500 | 3,90894 € | 1.954,47 € |
| 1.000 | 3,76710 € | 3.767,10 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,47360 € |

