


ATS-CPX040040035-158-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1563-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX040040035-158-C2-R0 |
Description | HEATSINK 40X40X35MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 1.378" (35.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.80°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 4,71400 € | 47,14 € |
| 25 | 4,49000 € | 112,25 € |
| 50 | 4,32780 € | 216,39 € |
| 100 | 4,17140 € | 417,14 € |
| 250 | 3,97296 € | 993,24 € |
| 500 | 3,82896 € | 1.914,48 € |
| 1.000 | 3,69005 € | 3.690,05 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |

