


ATS-CPX035035010-147-C1-R0 | |
|---|---|
DigiKey Part Number | ATS35945-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX035035010-147-C1-R0 |
Description | HEATSINK 35X35X10MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Tray | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 13.48°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 3,01800 € | 30,18 € |
| 25 | 2,87480 € | 71,87 € |
| 50 | 2,77080 € | 138,54 € |
| 100 | 2,67070 € | 267,07 € |
| 250 | 2,54376 € | 635,94 € |
| 500 | 2,45164 € | 1.225,82 € |
| 1.000 | 2,36276 € | 2.362,76 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |

