

ATS-53375R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1191-ND |
Manufacturer | |
Manufacturer Product Number | ATS-53375R-C1-R0 |
Description | HEAT SINK 37.5 X 37.5 X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.476" (37.50mm) |
Series | Width 1.476" (37.50mm) |
Packaging Bulk | Fin Height 0.768" (19.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.50°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,59000 € | 15,59 € |
| 10 | 13,79600 € | 137,96 € |
| 25 | 13,14040 € | 328,51 € |
| 50 | 12,66480 € | 633,24 € |
| 100 | 12,20620 € | 1.220,62 € |
| 300 | 11,51197 € | 3.453,59 € |
| 500 | 11,20224 € | 5.601,12 € |
| Unit Price without VAT: | 15,59000 € |
|---|---|
| Unit Price with VAT: | 18,55210 € |

