


ATS-53325R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1188-ND |
Manufacturer | |
Manufacturer Product Number | ATS-53325R-C1-R0 |
Description | HEAT SINK 32.5 X 32.5 X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.280" (32.51mm) |
Series | Width 1.280" (32.51mm) |
Packaging Bulk | Fin Height 0.768" (19.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.10°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,31000 € | 15,31 € |
| 10 | 13,54500 € | 135,45 € |
| 25 | 12,90120 € | 322,53 € |
| 50 | 12,43460 € | 621,73 € |
| 100 | 11,98410 € | 1.198,41 € |
| 300 | 11,30253 € | 3.390,76 € |
| 500 | 10,99854 € | 5.499,27 € |
| Unit Price without VAT: | 15,31000 € |
|---|---|
| Unit Price with VAT: | 18,21890 € |

