

ATS-50300G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1023-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50300G-C1-R0 |
Description | HEAT SINK 30MM X 30MM X 12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS-50300G-C1-R0 Models |
Category | Shape Square, Angled Fins |
Mfr | Length 1.181" (30.00mm) |
Series | Width 1.181" (30.00mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.40°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,14000 € | 15,14 € |
| 10 | 13,40000 € | 134,00 € |
| 25 | 12,76280 € | 319,07 € |
| 50 | 12,30100 € | 615,05 € |
| 100 | 11,85540 € | 1.185,54 € |
| 300 | 11,18120 € | 3.354,36 € |
| 500 | 10,88048 € | 5.440,24 € |
| Unit Price without VAT: | 15,14000 € |
|---|---|
| Unit Price with VAT: | 18,01660 € |


