


ATS-50290B-C4-R0 | |
|---|---|
DigiKey Part Number | ATS1513-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50290B-C4-R0 |
Description | HEATSINK 29X29X7.5MM CUSTOM TIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Category | Shape Square, Angled Fins |
Mfr | Length 1.142" (29.00mm) |
Series | Width 1.142" (29.00mm) |
Packaging Bulk | Fin Height 0.295" (7.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.40°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 10 | 7,43300 € | 74,33 € |
| 25 | 7,08000 € | 177,00 € |
| 50 | 6,82420 € | 341,21 € |
| 100 | 6,57720 € | 657,72 € |
| 300 | 6,20353 € | 1.861,06 € |
| 500 | 6,03686 € | 3.018,43 € |
| 1.000 | 5,81763 € | 5.817,63 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |

