


ATS-11C-68-C2-R0 | |
|---|---|
DigiKey Part Number | ATS19043-ND |
Manufacturer | |
Manufacturer Product Number | ATS-11C-68-C2-R0 |
Description | HEATSINK 45X45X15MM L-TAB T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Tray | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 15.31°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 6,23500 € | 62,35 € |
| 25 | 5,93920 € | 148,48 € |
| 50 | 5,72440 € | 286,22 € |
| 100 | 5,51730 € | 551,73 € |
| 250 | 5,25464 € | 1.313,66 € |
| 500 | 5,06412 € | 2.532,06 € |
| 1.000 | 4,88031 € | 4.880,31 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |

