XMC-00

DigiKey Part Number
633-XMC-00-ND
Manufacturer
Manufacturer Product Number
XMC-00
Description
CONFIG POWER CHASSIS
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
600 W 4 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
EXCELSYS / Advanced Energy
Series
Package
Box
Product Status
Active
User Configuration
-
Type
Medical
Number of Positions
4
Voltage - Input
85 ~ 264 VAC
Power (Watts)
600 W
Voltage - Isolation
4 kV
Efficiency
89%
Features
Fan Fail, Temperature Alarm
Operating Temperature
-20°C ~ 70°C (With Derating)
Size / Dimension
10.24" L x 3.50" W (260.0mm x 89.0mm)
Height
1.59" (40.40mm)
Approval Agency
CE, cURus
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8504.40.8500
All prices are in EUR
Box
QuantityUnit PriceExt Price
1283,99000 €283,99 €
5266,78400 €1.333,92 €
10249,57000 €2.495,70 €
25236,66200 €5.916,55 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names633-XMC-00
Standard Package1