
XGF | ||
---|---|---|
Digi-Key Part Number | 633-1301-ND | |
Manufacturer | ||
Manufacturer Product Number | XGF | |
Description | CONFIG DC PWR MOD 24V (5-28V) | |
Manufacturer Standard Lead Time | 50 Weeks | |
Detailed Description | 24V (5 ~ 28V) 144 W AC DC Configurable Power Supply Modules | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Advanced Energy | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | DC Output Module | |
Number of Outputs | 2 | |
Voltage - Output | 24V (5 ~ 28V) | |
Current - Output (Max) | 3A, 3A | |
Power (Watts) | 144 W | |
Features | Remote On/Off, User Adjustable |
Resource Type | Link |
---|---|
Datasheets | UltiMod Series Datasheet |
Video File | EXCELSYS What is Xgen Excelsys - Xgen Powerpac Description Xgen Power Supply Thermal Shut Down Protection |
Design Resources | Excelsys Power Supply Configurator |
Featured Product | UltiMod Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8504.40.8500 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 127,56000 € | 127,56 € |
5 | 104,66200 € | 523,31 € |
10 | 98,12000 € | 981,20 € |
25 | 91,57880 € | 2.289,47 € |
50 | 89,94360 € | 4.497,18 € |
100 | 88,30820 € | 8.830,82 € |
Attribute | Description |
---|---|
Other Names | 633-1301 XGF-ND |
Standard Package | 1 |