
MTJP-623-K6-1-A1-2 | |
|---|---|
DigiKey Part Number | 2057-MTJP-623-K6-1-A1-2-ND |
Manufacturer | |
Manufacturer Product Number | MTJP-623-K6-1-A1-2 |
Description | CONNECTOR, MODULAR PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 0.58' (177.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 0.58' (177.8mm) | |
Shielding | Unshielded | |
Color | - | |
Features | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47269 € | 2.363,45 € |
| Unit Price without VAT: | 0,47269 € |
|---|---|
| Unit Price with VAT: | 0,56250 € |


