
M2-A1-67-R-SMT-8.5-KA-T/R | |
|---|---|
DigiKey Part Number | 2057-M2-A1-67-R-SMT-8.5-KA-T/RCT-ND - Cut Tape (CT) 2057-M2-A1-67-R-SMT-8.5-KA-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M2-A1-67-R-SMT-8.5-KA-T/R |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Category | Features Board Guide, Keyed |
Manufacturer Adam Tech | Mounting Type Surface Mount, Right Angle |
Packaging Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type M.2 (NGFF) Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions 67 | Color Black |
Card Thickness 0.031" (0.79mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.020" (0.50mm) | Base Product Number |
Read Out Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 123A-58B01 | ATTEND Technology | 2.854 | 4827-123A-58B01CT-ND | 2,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,65700 € | 16,57 € |
| 25 | 1,55320 € | 38,83 € |
| 50 | 1,47900 € | 73,95 € |
| 100 | 1,40830 € | 140,83 € |
| 250 | 1,32008 € | 330,02 € |
| 500 | 1,25706 € | 628,53 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

