New at DigiKey
944
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
944
944

944

DigiKey Part Number
1528-944-ND
Manufacturer
Manufacturer Product Number
944
Description
2.4GHZ DIPOLE SWIVEL ANTENNA WIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n, Bluetooth, Wi-Fi Whip, Right Angle RP-SMA Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Right Angle
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
2dBi
Features
-
Termination
RP-SMA
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
4.173" (106.00mm)
Applications
802.11b/g/n, Bluetooth, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,87000 €6,87 €
Manufacturers Standard Package
Unit Price without VAT:6,87000 €
Unit Price with VAT:8,17530 €