New at DigiKey
6023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6023
6023
6023

6023

DigiKey Part Number
1528-6023-ND
Manufacturer
Manufacturer Product Number
6023
Description
ADAFRUIT NEOPIXEL PEBBLE / SEED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 300 LED Strip Red, Green, Blue (RGB) 15000.00mm L
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Strip
Number of LEDs
300
Color
Red, Green, Blue (RGB)
Controller Type
SK6812
Utilized LED
3642
Interface
-
Mounting Type
User Defined
Size / Dimension
15000.00mm L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,50000 €34,50 €
Manufacturers Standard Package
Unit Price without VAT:34,50000 €
Unit Price with VAT:41,05500 €