MFG_4421
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4421

DigiKey Part Number
1528-4421-ND
Manufacturer
Manufacturer Product Number
4421
Description
GRAPHIC DISPLAY TFT RGB 1.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI 1.5" (38.10mm) 240 x 240
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
1.5" (38.10mm)
Viewing Area
27.72mm W x 27.72mm H
Backlight
LED - White
Dot Pixels
240 x 240
Interface
SPI
Controller Type
ST7789V
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,46000 €9,46 €
Manufacturers Standard Package
Unit Price without VAT:9,46000 €
Unit Price with VAT:11,25740 €