
2338 | |
|---|---|
DigiKey Part Number | 1528-2023-ND |
Manufacturer | |
Manufacturer Product Number | 2338 |
Description | FILAMENT GREEN PLA 0.07" 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament Green (Glowfill) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
cms-part-status | Obsolete | |
Filament Material | PLA (Polylactide) | |
Color | Green (Glowfill) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Density | - | |
Operating Temperature | 190°C ~ 210°C | |
Features | - |

