
7275RBR2440 | ||
---|---|---|
Digi-Key Part Number | 134-7275RBR2440-ND | |
Manufacturer | ||
Manufacturer Product Number | 7275RBR2440 | |
Description | DUALMAT 2-LAYER DISSIPATIVE MAT; | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Elastomer Blue 40' (12.19m) X 2' (0.61m) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ACL Staticide Inc | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 40' (12.19m) | |
Width | 2' (0.61m) | |
Thickness | 0.06" (1.52mm) | |
Color | Blue | |
Material | Elastomer | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3920.59.1000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 714,25000 € | 714,25 € |
Attribute | Description |
---|---|
Other Names | 134-7275RBR2440 |
Standard Package | 1 |