cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7275RBM3060

Digi-Key Part Number
134-7275RBM3060-ND
Manufacturer
Manufacturer Product Number
7275RBM3060
Description
DUALMAT 2-LAYER DISSIPATIVE MAT;
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Elastomer Blue 60" (1.52m) 5' X 2.5' (0.76m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ACL Staticide Inc
Series
Package
Bulk
Product Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
60" (1.52m) 5'
Width
2.5' (0.76m)
Thickness
0.060" (1.52mm)
Color
Blue
Material
Elastomer
Number of Layers
2
Features
Conductive, Dissipative
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3920.59.1000
2 In Stock

All prices are in EUR
Bulk
QtyUnit PriceExt Price
1146,64000 €146,64 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names134-7275RBM3060
Standard Package1