7275RBM3660-VIEW-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7275RBM2448

DigiKey Part Number
134-7275RBM2448-ND
Manufacturer
Manufacturer Product Number
7275RBM2448
Description
TABLE MAT ELASTOMER BLUE 48"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Elastomer Blue 48" (1.22m) 4' X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ACL Staticide Inc
Series
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
48" (1.22m) 4'
Width
2' (0.61m)
Thickness
0.060" (1.52mm)
Color
Blue
Material
Elastomer
Number of Layers
2
Features
Conductive, Dissipative
Includes
-
In-Stock: 10
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,94000 €85,94 €
Manufacturers Standard Package
Unit Price without VAT:85,94000 €
Unit Price with VAT:102,26860 €