


52729-0387D-021 | |
|---|---|
DigiKey Part Number | 4294-52729-0387D-021TR-ND - Tape & Reel (TR) 4294-52729-0387D-021CT-ND - Cut Tape (CT) 4294-52729-0387D-021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52729-0387D-021 |
Description | MCIO Gen 5 V/T 85Ohm 38P 30u |
Customer Reference | |
Detailed Description | 38 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 19 | |
Number of Positions | 38 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 3,13400 € | 31,34 € |
| 25 | 2,93840 € | 73,46 € |
| 50 | 2,79760 € | 139,88 € |
| 100 | 2,66420 € | 266,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,53695 € | 507,39 € |
| 400 | 2,41588 € | 966,35 € |
| 600 | 2,34778 € | 1.408,67 € |
| 1.000 | 2,26471 € | 2.264,71 € |
| 1.400 | 2,21163 € | 3.096,28 € |
| 2.000 | 2,15673 € | 4.313,46 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |





