
50390-006H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50390-006H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50390-006H0H0-001 |
Description | 6P, 2.0MM PITCH WTB HOUSING D/R |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
cms-part-status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,08100 € | 4,05 € |
| 100 | 0,07710 € | 7,71 € |
| 250 | 0,07228 € | 18,07 € |
| 500 | 0,06882 € | 34,41 € |
| 1.000 | 0,06553 € | 65,53 € |
| 3.000 | 0,06063 € | 181,89 € |
| cms-vat-exclude-title: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


