



MD10AC13-120 | |
|---|---|
DigiKey Part Number | 6020-MD10AC13-120TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MD10AC13-120 |
Description | 10ft 10A Medical Grade Cord C17 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C13 (2) SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 (2) | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -35°C ~ 105°C | |
Features | Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,39000 € | 20,39 € |
| 2 | 19,42000 € | 38,84 € |
| 3 | 18,87000 € | 56,61 € |
| 5 | 18,19400 € | 90,97 € |
| 7 | 17,76143 € | 124,33 € |
| 10 | 17,31200 € | 173,12 € |
| 25 | 16,20320 € | 405,08 € |
| 50 | 15,40320 € | 770,16 € |
| 100 | 14,63620 € | 1.463,62 € |
| Unit Price without VAT: | 20,39000 € |
|---|---|
| Unit Price with VAT: | 24,26410 € |

