AWSCR-CPLA-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AWSCR-CPLA-Series
Abracon: Who We Are Today

AWSCR-4.00CPLA-C15-T4

DigiKey Part Number
535-15084-2-ND - Tape & Reel (TR)
535-15084-1-ND - Cut Tape (CT)
535-15084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWSCR-4.00CPLA-C15-T4
Description
CERAMIC RES 4.0000MHZ 15PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
4 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
30 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.236" L x 0.118" W (6.00mm x 3.00mm)
Height
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,26200 €2,62 €
250,24720 €6,18 €
500,23720 €11,86 €
1000,22740 €22,74 €
2500,21508 €53,77 €
5000,20616 €103,08 €
1.0000,19763 €197,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15980 €639,20 €
8.0000,15603 €1.248,24 €
12.0000,15547 €1.865,64 €
20.0000,15483 €3.096,60 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €