
AVR-1Z100612S90NLT | |
|---|---|
DigiKey Part Number | 535-AVR-1Z100612S90NLTTR-ND - Tape & Reel (TR) 535-AVR-1Z100612S90NLTCT-ND - Cut Tape (CT) 535-AVR-1Z100612S90NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1Z100612S90NLT |
Description | FIXED IND 90NH 83 A 0.12 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 90 nH Unshielded Molded Inductor 83 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 110A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.228" W (9.80mm x 5.80mm) | |
Height - Seated (Max) | 0.476" (12.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,19800 € | 11,98 € |
| 100 | 0,91920 € | 91,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,87063 € | 261,19 € |
| 600 | 0,81957 € | 491,74 € |
| 900 | 0,77314 € | 695,83 € |
| 1.500 | 0,76399 € | 1.145,98 € |
| 2.100 | 0,71234 € | 1.495,91 € |
| 3.000 | 0,67045 € | 2.011,35 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

