
AVR-1Z090509SR10LT | |
|---|---|
DigiKey Part Number | 535-AVR-1Z090509SR10LTTR-ND - Tape & Reel (TR) 535-AVR-1Z090509SR10LTCT-ND - Cut Tape (CT) 535-AVR-1Z090509SR10LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1Z090509SR10LT |
Description | FIXED IND 100NH 63 A 0.12 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Molded Inductor 63 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.354" L x 0.205" W (9.00mm x 5.20mm) | |
Height - Seated (Max) | 0.378" (9.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,17400 € | 11,74 € |
| 100 | 0,90320 € | 90,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,78796 € | 393,98 € |
| 1.000 | 0,74304 € | 743,04 € |
| 1.500 | 0,71800 € | 1.077,00 € |
| 2.500 | 0,68768 € | 1.719,20 € |
| 3.500 | 0,65749 € | 2.301,22 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

