
AVR-1Z070711SR12KT | |
|---|---|
DigiKey Part Number | 535-AVR-1Z070711SR12KTTR-ND - Tape & Reel (TR) 535-AVR-1Z070711SR12KTCT-ND - Cut Tape (CT) 535-AVR-1Z070711SR12KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1Z070711SR12KT |
Description | FIXED IND 120NH 76 A 0.14 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Molded Inductor 76 A 0.145Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.145Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.252" W (6.70mm x 6.40mm) | |
Height - Seated (Max) | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,23700 € | 12,37 € |
| 100 | 0,94180 € | 94,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,89537 € | 268,61 € |
| 600 | 0,84443 € | 506,66 € |
| 900 | 0,79476 € | 715,28 € |
| 1.500 | 0,78525 € | 1.177,88 € |
| 2.100 | 0,73202 € | 1.537,24 € |
| 3.000 | 0,68880 € | 2.066,40 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

