AVR-1F131309SR56LT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR-1F131309SR12LT

DigiKey Part Number
535-AVR-1F131309SR12LTTR-ND - Tape & Reel (TR)
535-AVR-1F131309SR12LTCT-ND - Cut Tape (CT)
535-AVR-1F131309SR12LTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR-1F131309SR12LT
Description
FIXED IND 120 NH 83 A 0.187 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Molded Inductor 83 A 0.17mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
100A
Shielding
Unshielded
DC Resistance (DCR)
0.17mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.661" Dia (16.80mm)
Height - Seated (Max)
0.374" (9.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,29300 €12,93 €
1000,98020 €98,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3000,93657 €280,97 €
6000,87758 €526,55 €
9000,81369 €732,32 €
1.5000,77929 €1.168,93 €
2.1000,75746 €1.590,67 €
3.0000,72011 €2.160,33 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €