
AVR-1F070608S55NMT | |
|---|---|
DigiKey Part Number | 535-AVR-1F070608S55NMTTR-ND - Tape & Reel (TR) 535-AVR-1F070608S55NMTCT-ND - Cut Tape (CT) 535-AVR-1F070608S55NMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1F070608S55NMT |
Description | FIXED IND 55 NH 63 A 0.214 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 55 nH Unshielded Molded Inductor 63 A 0.2mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.256" W x 0.323" H (7.20mm x 6.50mm x 8.20mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,11800 € | 11,18 € |
| 100 | 0,86440 € | 86,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75410 € | 377,05 € |
| 1.000 | 0,71111 € | 711,11 € |
| 1.500 | 0,68714 € | 1.030,71 € |
| 2.500 | 0,65812 € | 1.645,30 € |
| 3.500 | 0,62618 € | 2.191,63 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

