



ASPIAIG-Q1030-1R0M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-Q1030-1R0M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-Q1030-1R0M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-Q1030-1R0M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q1030-1R0M-T |
Description | FIXED IND 1UH 23A 4.95 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 23 A 4.95mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,90000 € | 19,00 € |
| 100 | 1,56300 € | 156,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28609 € | 1.286,09 € |
| 2.000 | 1,21303 € | 2.426,06 € |
| 3.000 | 1,20918 € | 3.627,54 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

