ASCO Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCODV-24.000MHZ-LR-T3

DigiKey Part Number
535-ASCODV-24.000MHZ-LR-T3TR-ND - Tape & Reel (TR)
535-ASCODV-24.000MHZ-LR-T3CT-ND - Cut Tape (CT)
535-ASCODV-24.000MHZ-LR-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASCODV-24.000MHZ-LR-T3
Description
OSC XO 24.000MHZ CMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.164
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,45300 €14,53 €
251,37400 €34,35 €
501,31720 €65,86 €
1001,26270 €126,27 €
2501,19416 €298,54 €
5001,14480 €572,40 €
1.0001,11003 €1.110,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,02662 €3.079,86 €
6.0000,98431 €5.905,86 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €