AFAG3030-SG3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AFAG3030-SG3
Abracon: Who We Are Today
Abracon Antenna Solutions for Wireless Systems

AFAG3030-SG3

DigiKey Part Number
535-AFAG3030-SG3-ND
Manufacturer
Manufacturer Product Number
AFAG3030-SG3
Description
ANTENNA GNSS FLEX 100MM IPEX
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS PCB Trace I-PEX Adhesive
Datasheet
 Datasheet
EDA/CAD Models
AFAG3030-SG3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.585GHz
Frequency Range
1.55GHz ~ 1.62GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
2.5
Return Loss
-
Gain
2dBi ~ 3dBi
Power - Max
3 W
Features
Cable - 100mm
Termination
I-PEX
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.008" (0.20mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.468
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,95000 €5,95 €
104,61300 €46,13 €
254,27720 €106,93 €
1003,90870 €390,87 €
2503,77868 €944,67 €
Unit Price without VAT:5,95000 €
Unit Price with VAT:7,08050 €