


ACMP-Q1260-102-T | |
|---|---|
DigiKey Part Number | 535-ACMP-Q1260-102-TTR-ND - Tape & Reel (TR) 535-ACMP-Q1260-102-TCT-ND - Cut Tape (CT) 535-ACMP-Q1260-102-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMP-Q1260-102-T |
Description | CMC 7A 2LN 1 KOHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 7A DCR 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.472" L x 0.433" W (12.00mm x 11.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,68500 € | 16,85 € |
| 100 | 1,38590 € | 138,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,20922 € | 604,61 € |
| 1.000 | 1,14038 € | 1.140,38 € |
| 1.500 | 1,10199 € | 1.652,99 € |
| 2.500 | 1,05803 € | 2.645,08 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |



